Wurth Elektronik 4 Way Through Hole DIP Switch SPST
- RS-artikelnummer:
- 254-1779
- Distrelec artikelnummer:
- 301-42-256
- Tillv. art.nr:
- 418217270904A
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 enhet)*
27,78 kr
(exkl. moms)
34,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 208 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 27,78 kr |
| 10 - 19 | 24,75 kr |
| 20 + | 23,74 kr |
*vägledande pris
- RS-artikelnummer:
- 254-1779
- Distrelec artikelnummer:
- 301-42-256
- Tillv. art.nr:
- 418217270904A
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA | ||
- COO (Country of Origin):
- TW
The Wurths offers a WS-DITU compact THT right angled with raised actuator made up of PBT material with a contact plating of gold with the operating temperature of -40°C to +85°C and an electrical life with 2000 cycles.
Actuator flammability rating of UL94 V-0
Operation force is 800 g
Withstanding voltage is 500 v
Operation force is 800 g
Withstanding voltage is 500 v
relaterade länkar
- Wurth Elektronik 4 Way Through Hole DIP Switch SPST
- Wurth Elektronik 2 Way Through Hole DIP Switch SPST
- Wurth Elektronik 4 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 2 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 3 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 6 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Flat Actuator