Wurth Elektronik 2 Way Through Hole DIP Switch SPST
- RS-artikelnummer:
- 254-1776
- Tillv. art.nr:
- 418217270902A
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 rör med 82 enheter)*
2 005,802 kr
(exkl. moms)
2 507,232 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 82 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 82 - 82 | 24,461 kr | 2 005,80 kr |
| 164 + | 23,14 kr | 1 897,48 kr |
*vägledande pris
- RS-artikelnummer:
- 254-1776
- Tillv. art.nr:
- 418217270902A
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Positions | 2 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold | |
| Contact Configuration | SPST | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Material Gold | ||
Contact Configuration SPST | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA | ||
- COO (Country of Origin):
- TW
The Wurths offers a WS-DITU compact THT right angled with raised actuator made up of PBT material with a contact plating of gold with the operating temperature of -40°C to +85°C and an electrical life with 2000 cycles.
Cover flammability rating of UL94 V-0
Operation force is 800 g
Withstanding voltage is 500 v
Operation force is 800 g
Withstanding voltage is 500 v
relaterade länkar
- Wurth Elektronik 2 Way Through Hole DIP Switch SPST
- Wurth Elektronik 4 Way Through Hole DIP Switch SPST
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 2 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 4 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 3 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 6 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Flat Actuator