TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
- RS-artikelnummer:
- 164-0817
- Tillv. art.nr:
- 3-5435640-9
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 rör med 14 enheter)*
321,734 kr
(exkl. moms)
402,164 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 14 + | 22,981 kr | 321,73 kr |
*vägledande pris
- RS-artikelnummer:
- 164-0817
- Tillv. art.nr:
- 3-5435640-9
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold Plated Copper | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Rocker | |
| Contact Current Rating | 100 mA @ 5 V dc | |
| Mechanical Life | 2000Operations | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Temperature Range | -55 → +105°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Material Gold Plated Copper | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Rocker | ||
Contact Current Rating 100 mA @ 5 V dc | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Operating Temperature Range -55 → +105°C | ||
- COO (Country of Origin):
- US
TE Connectivity 7100 Series DIP Switch with Rocker Actuator
7100 series DIP switches with a 2.54mm centerline. These 7100 series DIP switches have top actuated rocker actuators and are through hole PCB mounting with gold plated contacts. Typical applications for these 7100 series DIP switches include programming applications where the number of cycles per pole is limited.
The switch legs are plated to meet AMP Solderability Specification 109 - 11 - 3
relaterade länkar
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator