TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- RS-artikelnummer:
- 510-107
- Tillv. art.nr:
- 435640-5
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 låda med 70 enheter)*
2 783,49 kr
(exkl. moms)
3 479,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 2 783,49 kr | 39,764 kr |
*vägledande pris
- RS-artikelnummer:
- 510-107
- Tillv. art.nr:
- 435640-5
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Rocker | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Material Gold | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Rocker | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- MX
The TE Connectivity Advanced switch solution that enhances versatility and reliability in various electronic applications. Designed with a robust polyester GF case and featuring a striking blue colour, this switch is engineered for optimal performance. With its eight-position capability, this switch allows for comprehensive configuration opportunities, making it ideal for diverse functional requirements. The vertical orientation facilitates easy integration onto PCBs, while the through-hole soldering method ensures secure installation. This switch stands out not only for its durable construction but also for its adherence to stringent industry standards, ensuring a dependable solution for your electronic designs.
Acts as a reliable interface for electronic circuit configurations
Vertical body orientation streamlines integration into compact designs
Made from high-quality materials ensuring long-lasting performance
Gold-plated contacts enhance conductivity and reduce wear over time
Single pole - single throw configuration simplifies functionality
Designed to meet specific industry standards for quality assurance
Low profile design optimizes space utilization on PCBs
Featuring a terminated post & tail length for easy soldering
Vertical body orientation streamlines integration into compact designs
Made from high-quality materials ensuring long-lasting performance
Gold-plated contacts enhance conductivity and reduce wear over time
Single pole - single throw configuration simplifies functionality
Designed to meet specific industry standards for quality assurance
Low profile design optimizes space utilization on PCBs
Featuring a terminated post & tail length for easy soldering
relaterade länkar
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator