C & K 2 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator

Antal (1 rulle med 2000 enheter)*

32 363,90 kr

(exkl. moms)

40 454,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +32 363,90 kr16,182 kr

*vägledande pris

RS-artikelnummer:
161-2964
Tillv. art.nr:
TDA02H0SB1R
Tillverkare / varumärke:
C & K
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

C & K

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Flush, Recessed, Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V ac

COO (Country of Origin):
CN
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.

Bifurcated contact for increased electrical reliability
Process sealed for surface mount soldering and washable processing
Hand-held electronic devices
Portable computer and electronic devices
Instrumentation and controls

relaterade länkar