C & K 8 Way Surface Mount Piano Dip Switch SPST, Flush, Piano, Recessed Actuator

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
161-2972
Tillv. art.nr:
TDP08H0SBD1R
Tillverkare / varumärke:
C & K
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

C & K

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Flush, Piano, Recessed

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V ac

COO (Country of Origin):
CN
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.

World’s first ultra-miniature SMT half-pitch
side-actuated DIP
Side actuation allows visual indication of
on/off position in horizontal applications
Process sealed for surface mount soldering
and washable processing
Lead free
Hand-held electronic devices
Portable computer and
electronic devices
Instrumentation and controls

relaterade länkar