TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator
- RS-artikelnummer:
- 136-2016
- Tillv. art.nr:
- 1571983-3
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 rulle med 2000 enheter)*
34 829,03 kr
(exkl. moms)
43 536,29 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 - 1 | 34 829,03 kr | 17,415 kr |
| 2 - 2 | 33 853,79 kr | 16,927 kr |
| 3 + | 32 948,27 kr | 16,474 kr |
*vägledande pris
- RS-artikelnummer:
- 136-2016
- Tillv. art.nr:
- 1571983-3
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Rocker | |
| Contact Current Rating | 25 mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Rocker | ||
Contact Current Rating 25 mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
relaterade länkar
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator