TE Connectivity 14 Way Service Distribution Board DIP & SIP Switch

Antal (1 förpackning med 200 enheter)*

3 191,82 kr

(exkl. moms)

3 989,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +3 191,82 kr15,959 kr

*vägledande pris

RS-artikelnummer:
508-953
Tillv. art.nr:
4-1571552-2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Number of Positions

14

Mounting Type

Service Distribution Board

Contact Material

Beryllium Copper

Package Style

DIP

COO (Country of Origin):
CH
The TE Connectivity High-performance DIP socket is designed for efficient integration into various electronic circuits. It features a standard, stamped and formed design, ensuring reliable connections and signal integrity for both consumer and industrial applications. The versatile configuration allows for easy PCB mounting with vertical orientation, making it suitable for a wide range of devices. Engineered for durability, this socket withstands extreme operating temperatures, ensuring consistent performance even in challenging environments. Its precise engineering and high-quality materials, including thermoplastic housing and tin-plated contacts, further enhance its longevity and efficiency, making it an essential component for any electronic design.

Offers a robust contact resistance for enhanced signal integrity
Utilises a four-fingered mating contact type for superior connectivity
Incorporates a ladder frame style for improved mechanical stability
Features a thermal range capable of withstanding extreme conditions
Designed with a black colour for aesthetic integration into various assemblies
Utilises a through-hole termination method for reliable soldering
Comes with packaging suitable for efficient handling and storage

relaterade länkar