TE Connectivity 5 Way Surface Mount DIP & SIP Switch
- RS-artikelnummer:
- 507-146
- Tillv. art.nr:
- 2319747-7
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 rör med 66 enheter)*
3 266,88 kr
(exkl. moms)
4 083,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rör | Per Rør | Per enhet* |
|---|---|---|
| 1 + | 3 266,88 kr | 49,498 kr |
*vägledande pris
- RS-artikelnummer:
- 507-146
- Tillv. art.nr:
- 2319747-7
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Positions | 5 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 5 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- COO (Country of Origin):
- CN
The TE Connectivity TRI-STATE DIP 5P G Recess Tube is an innovative solution crafted for the modern electronics landscape. This product excels in versatility, making it ideal for a wide range of applications. Its meticulously designed recess tube provides enhanced performance while ensuring secure connections. The high-quality construction guarantees reliability, catering to both consumer and industrial needs. With a commitment to compliance and longevity, this product serves as a dependable choice for engineers and designers aiming to create cutting-edge solutions. Whether you are integrating it into existing systems or pioneering new designs, this component embodies the precision and expertise that is synonymous with advanced electronic manufacturing.
Engineered to meet stringent compliance directives
Offers exceptional durability for long term applications
Compatible with various components enhancing design flexibility
Designed for easy integration into diverse electronic systems
Provides robust protection against environmental factors
Supports multiple configurations for tailored solutions
Offers exceptional durability for long term applications
Compatible with various components enhancing design flexibility
Designed for easy integration into diverse electronic systems
Provides robust protection against environmental factors
Supports multiple configurations for tailored solutions
relaterade länkar
- TE Connectivity 9 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch