Phoenix Contact 3244471 PTIO 1 Series Grey, 1.5mm², Push In Termination
- RS-artikelnummer:
- 207-2911
- Tillv. art.nr:
- 3244471
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 50 enheter)*
3 328,00 kr
(exkl. moms)
4 160,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 66,56 kr | 3 328,00 kr |
*vägledande pris
- RS-artikelnummer:
- 207-2911
- Tillv. art.nr:
- 3244471
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 14AWG | |
| Voltage Rating | 250 V | |
| Series | PTIO 1 | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Fused | No | |
| Current Rating | 13.5A | |
| Model Number | PTIO 1,5/S/5-PE/U-BK/O-WH | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 14AWG | ||
Voltage Rating 250 V | ||
Series PTIO 1 | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Fused No | ||
Current Rating 13.5A | ||
Model Number PTIO 1,5/S/5-PE/U-BK/O-WH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor or actuator terminal block works with a voltage of 250 volts and nominal current if 13.5 A. It has push in connection method and 5 number of connection.
0.14mm² to 1.5mm² cross section
26 to 14AWG wire size
-60°C to 85°C ambient operating temperature
26 to 14AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3244467 PTIO Series Grey Push In Termination
- Phoenix Contact 3244517 PTIO Series Grey Push In Termination
- Phoenix Contact 3244472 PTIO Series Grey Push In Termination
- Phoenix Contact 3244466 PTIO Series Grey Push In Termination
- Phoenix Contact 3209034 PTIO 1 Series Grey Push In Termination
- Phoenix Contact 3244473 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3244470 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3244410 PTIO 1.5/S/3 Series Grey Triple-Level, Push In Termination