Phoenix Contact 3244467 PTIO Series Grey, 1.5mm², Push In Termination

Antal (1 förpackning med 50 enheter)*

4 535,55 kr

(exkl. moms)

5 669,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per förpackning*
50 +90,711 kr4 535,55 kr

*vägledande pris

RS-artikelnummer:
201-4879
Tillv. art.nr:
3244467
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

14AWG

Series

PTIO

Termination Method

Push In

Cable CSA

1.5mm²

Current Rating

13.5A

Voltage Rating

24 V

Model Number

PTIO 1,5/S/4-PE-LED 24 RD

The Phoenix Contact's sensor/actuator terminal block are easy to use with push-in connection, testing facility on every terminal point, and large, easily legible label option. It has small 3.5mm terminal width. Its colour is grey.

Number of level 4
Rated surge voltage 4 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar