Phoenix Contact 3211908 PT Series Blue, Single-Level, Fused
- RS-artikelnummer:
- 201-6567
- Tillv. art.nr:
- 3211908
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 50 enheter)*
5 170,70 kr
(exkl. moms)
6 463,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 103,414 kr | 5 170,70 kr |
*vägledande pris
- RS-artikelnummer:
- 201-6567
- Tillv. art.nr:
- 3211908
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | PT | |
| American Wire Gauge | 10AWG | |
| Fused | Yes | |
| Current Rating | 6.3A | |
| Model Number | PT 4-HESILA 250 (5X20) BU/BU | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series PT | ||
American Wire Gauge 10AWG | ||
Fused Yes | ||
Current Rating 6.3A | ||
Model Number PT 4-HESILA 250 (5X20) BU/BU | ||
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 2 connections . The fuse type is of glass or ceramics. It is available in blue colour. The voltage is determined by the LEDs for the terminal block, It has total 250 LEDs.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3211905 PT Series Blue Fused
- Phoenix Contact 3211904 PT Series Black Single-Level, Fused
- Phoenix Contact 3212169 PT Series Black Fused
- Phoenix Contact 3211868 PT Series Black Fused
- Phoenix Contact 3212175 PT Series Black Fused
- Phoenix Contact 3025042 PT Series Black Fused
- Phoenix Contact 3211870 PT Series Black Fused
- Phoenix Contact UDB Series Blue Non-Fused Terminal Block Screw Termination