Phoenix Contact 3212169 PT Series Black, Single-Level, Fused

Antal (1 förpackning med 50 enheter)*

6 896,95 kr

(exkl. moms)

8 621,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +137,939 kr6 896,95 kr

*vägledande pris

RS-artikelnummer:
201-5448
Tillv. art.nr:
3212169
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Black

Number of Levels

Single

Series

PT

American Wire Gauge

8AWG

Fused

Yes

Current Rating

25A

Model Number

PT 6-FSI/C-LED 12

COO (Country of Origin):
CN
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 2 connections. The flat fuse type is used. It is available in black colour. The voltage is determined by the LEDs for the terminal block, It has total 12 LEDs.

Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar