Phoenix Contact 3037261 ST 1,5 Series Yellow, 0.08 → 1.5mm², Spring Clamp Termination, ATEX, IECEx

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
201-5985
Tillv. art.nr:
3037261
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Yellow

Series

ST 1,5

American Wire Gauge

28→ 16AWG

Termination Method

Spring Clamp

Cable CSA

0.08 → 1.5mm²

Voltage Rating

500 V

Current Rating

17.5A

Hazardous Area Certification

ATEX, IECEx

Model Number

ST 1,5-TWIN YE

COO (Country of Origin):
DE
The Phoenix feed through terminal block with the voltage rating of 500V. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar