Phoenix Contact 3037025 ST 1,5 Series Yellow, 0.08 → 1.5mm², Spring Clamp Termination, ATEX, IECEx
- RS-artikelnummer:
- 201-4915
- Tillv. art.nr:
- 3037025
- Tillverkare / varumärke:
- Phoenix Contact
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 201-4915
- Tillv. art.nr:
- 3037025
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| Series | ST 1,5 | |
| American Wire Gauge | 28→ 16AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 1.5mm² | |
| Voltage Rating | 500 V | |
| Current Rating | 17.5A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | ST 1,5 YE | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Yellow | ||
Series ST 1,5 | ||
American Wire Gauge 28→ 16AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 1.5mm² | ||
Voltage Rating 500 V | ||
Current Rating 17.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number ST 1,5 YE | ||
- COO (Country of Origin):
- DE
The Phoenix feed through terminal block with the voltage rating of 500V. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3037300 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037041 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037261 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037274 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3031076 ST 1.5 Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3037371 ST 4 Series Red Spring Clamp Termination IECEx
- Phoenix Contact 3037148 ST 4 Series Yellow Spring Clamp Termination IECEx
- Phoenix Contact 3037407 ST 4 Series Black Spring Clamp Termination IECEx