Phoenix Contact 3270110 PTC 2,5 Series Grey, 0.14 → 4mm², Push In Termination

Antal (1 förpackning med 50 enheter)*

768,10 kr

(exkl. moms)

960,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +15,362 kr768,10 kr

*vägledande pris

RS-artikelnummer:
201-5696
Tillv. art.nr:
3270110
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

PTC 2,5

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Voltage Rating

400 V

Model Number

PTC 2,5-TWIN-MTD

The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar