Phoenix Contact 1077080 PT 2,5 Series, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS-artikelnummer:
- 201-4235
- Tillv. art.nr:
- 1077080
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 50 enheter)*
628,95 kr
(exkl. moms)
786,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 50 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 12,579 kr | 628,95 kr |
*vägledande pris
- RS-artikelnummer:
- 201-4235
- Tillv. art.nr:
- 1077080
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PT 2,5 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 2,5-FE | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
American Wire Gauge 26 → 12AWG | ||
Series PT 2,5 | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Voltage Rating 800 V | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 2,5-FE | ||
- COO (Country of Origin):
- CN
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3211253 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3212330 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3209553 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3210500 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3248127 MPT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 1037085 PTS 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 1077075 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3040048 PT 2 0.14 → 4mm²