Phoenix Contact 3270122 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- RS-artikelnummer:
- 201-5654
- Tillv. art.nr:
- 3270122
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 10 enheter)*
975,77 kr
(exkl. moms)
1 219,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 97,577 kr | 975,77 kr |
*vägledande pris
- RS-artikelnummer:
- 201-5654
- Tillv. art.nr:
- 3270122
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 14 → 26AWG | |
| Series | PTRV | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 10A | |
| Voltage Rating | 250 V | |
| Model Number | PTRV 4 /GN | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 14 → 26AWG | ||
Series PTRV | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 10A | ||
Voltage Rating 250 V | ||
Model Number PTRV 4 /GN | ||
The Phoenix Contact PTRV grey marshalling panel has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is green and it has 16 connections.
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3270117 PTRV Series Grey Push In Termination
- Phoenix Contact 3270233 PTRV Series Grey Push In Termination
- Phoenix Contact 3270250 PTRV Series Grey Push In Termination
- Phoenix Contact 3270232 PTRV Series Grey Push In Termination
- Phoenix Contact 1061721 PTRV Series Grey Push In Termination
- Phoenix Contact 3270123 PTRV Series Grey Push In Termination
- Phoenix Contact 1061722 PTRV Series Grey Push In Termination
- Phoenix Contact 3270115 PTRV Series Grey Push In Termination