Phoenix Contact 3270232 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination

Antal (1 förpackning med 10 enheter)*

1 951,32 kr

(exkl. moms)

2 439,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +195,132 kr1 951,32 kr

*vägledande pris

RS-artikelnummer:
201-4214
Tillv. art.nr:
3270232
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Grey

Series

PTRV

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Voltage Rating

250 V

Current Rating

8A

Model Number

PTRV 8 /GN

COO (Country of Origin):
PL
The Phoenix Contact PTRV grey marshalling panel has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is green and it has 32 connections.

Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar