Phoenix Contact 1054735 PTPOWER Series Grey, 185mm², Screw Termination

Antal (1 enhet)*

1 164,23 kr

(exkl. moms)

1 455,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 164,23 kr

*vägledande pris

RS-artikelnummer:
201-5232
Tillv. art.nr:
1054735
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

350AWG

Series

PTPOWER

Termination Method

Screw

Cable CSA

185mm²

Voltage Rating

1 kV

Current Rating

309A

Model Number

PTPOWER 185 3L-F

The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 95mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 6 connection.

Number of level 1
Rated surge voltage 8 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar