Phoenix Contact 1054739 PTPOWER Series Grey, 185mm², Screw Termination
- RS-artikelnummer:
- 201-3933
- Tillv. art.nr:
- 1054739
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 3 enheter)*
1 148,73 kr
(exkl. moms)
1 435,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 3 + | 382,91 kr | 1 148,73 kr |
*vägledande pris
- RS-artikelnummer:
- 201-3933
- Tillv. art.nr:
- 1054739
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | PTPOWER | |
| American Wire Gauge | 3AWG | |
| Termination Method | Screw | |
| Cable CSA | 185mm² | |
| Voltage Rating | 1 kV | |
| Current Rating | 309A | |
| Model Number | PTPOWER 185 P-F | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series PTPOWER | ||
American Wire Gauge 3AWG | ||
Termination Method Screw | ||
Cable CSA 185mm² | ||
Voltage Rating 1 kV | ||
Current Rating 309A | ||
Model Number PTPOWER 185 P-F | ||
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 95mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 2 connection.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 1054737 PTPOWER Series Grey Screw Termination
- Phoenix Contact 1054735 PTPOWER Series Grey Screw Termination
- Phoenix Contact 1054734 PTPOWER Series Screw Termination
- Phoenix Contact 1054733 PTPOWER Series Blue Screw Termination
- Phoenix Contact 1054732 PTPOWER Series Grey Push In Termination
- Phoenix Contact 1054736 PTPOWER 185 Series Blue 185mm², Push In Termination
- Phoenix Contact 1054725 PTPOWER 185 P Series Grey Push In Termination
- Phoenix Contact 1054722 PTPOWER 150 Series Grey, 95 → 185mm²