Phoenix Contact 3002604 PT Series Black, Triple-Level, Fused

Antal (1 förpackning med 50 enheter)*

9 671,75 kr

(exkl. moms)

12 089,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +193,435 kr9 671,75 kr

*vägledande pris

RS-artikelnummer:
201-3972
Tillv. art.nr:
3002604
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Black

Number of Levels

Triple

American Wire Gauge

10AWG

Series

PT

Fused

Yes

Current Rating

28A

Model Number

PT 4-PE/L/HESILED 60 (5X20)

COO (Country of Origin):
CN
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 5 connections . The fuse type is of glass or ceramics. It is available in black colour. The voltage is determined by the LEDs for the terminal block, It has total 60 LEDs.

Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar