Entrelec 1SNA199011R1600 MU Series Black, 10mm², Screw Termination, Fused

Antal (1 förpackning med 5 enheter)*

742,57 kr

(exkl. moms)

928,21 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 160 enhet(er) levereras från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +148,514 kr742,57 kr

*vägledande pris

RS-artikelnummer:
454-750
Tillv. art.nr:
1SNA199011R1600
Tillverkare / varumärke:
Entrelec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Entrelec

Colour

Black

Voltage Rating

750 V

Series

MU

American Wire Gauge

10AWG

Termination Method

Screw

Cable CSA

10 mm², 16mm²

Fused

Yes

Current Rating

16A

Pitch

14.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Fused Terminals


Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator

Note

The fuseholder limits the rating to 250V/16A irrespective of markings on the terminals

Approvals

UL listed, CSA certified.


5000 Universal Series


This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569

Note

Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only

relaterade länkar