Entrelec 1SNA111033R0300 MB Series Grey, 10mm², Screw Termination, Fused
- RS-artikelnummer:
- 424-822
- Tillv. art.nr:
- 1SNA111033R0300
- Tillverkare / varumärke:
- Entrelec
Antal (1 förpackning med 5 enheter)*
516,12 kr
(exkl. moms)
645,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 220 enhet(er) är redo att levereras
- Plus 55 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 400 enhet(er) från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 103,224 kr | 516,12 kr |
*vägledande pris
- RS-artikelnummer:
- 424-822
- Tillv. art.nr:
- 1SNA111033R0300
- Tillverkare / varumärke:
- Entrelec
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
| Brand | Entrelec | |
| Colour | Grey | |
| Voltage Rating | 600 V | |
| Series | MB | |
| Termination Method | Screw | |
| Cable CSA | 10 mm², 16mm² | |
| Fused | Yes | |
| Current Rating | 10A | |
| Pitch | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Välj alla | ||
|---|---|---|
Brand Entrelec | ||
Colour Grey | ||
Voltage Rating 600 V | ||
Series MB | ||
Termination Method Screw | ||
Cable CSA 10 mm², 16mm² | ||
Fused Yes | ||
Current Rating 10A | ||
Pitch 12mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- FR
Fused Terminals
Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
Note
The fuseholder limits the rating to 250V/16A irrespective of markings on the terminals
Approvals
UL listed, CSA certified.
Approvals
1, 2
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
relaterade länkar
- Entrelec 1SNA111034R0400 MB Series Grey Screw Termination, Fused
- Entrelec 1SNA116298R2700 MB Series Black 10mm² Fused
- Entrelec 1SNA115377R2400 M Series Grey Screw Termination, Fused
- Entrelec 1SNA199011R1600 MU Series Black Screw Termination, Fused
- Entrelec 1SNA115657R2500 MA Series Grey Screw Termination, Fused
- Entrelec 1SNA115663R2300 M Series Grey Screw Termination, Fused
- Entrelec 1SNK506410R0000 SNK Series Grey Screw Termination, Fused
- Entrelec 1SNK508412R0000 SNK Series Grey Screw Termination, Fused