Maxim Integrated, DAC Quad 12 bit-, 24-Pin TQFN-EP

Antal 2 enheter (levereras i ett rör)*

127,82 kr

(exkl. moms)

159,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Håller på att utgå
  • Slutlig(a) 36 enhet(er), redo att levereras
Enheter
Per enhet
2 +63,91 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
191-5092P
Tillv. art.nr:
MAX5135GTG+
Tillverkare / varumärke:
Maxim Integrated
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Maxim Integrated

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±6LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TQFN-EP

Pin Count

24

Maximum Settling Time

5µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.25 V

Power Supply Type

Single

Maximum Operating Temperature

105 °C

Dimensions

4.1 x 4.1 x 0.75mm

Minimum Operating Temperature

-40 °C

16-/12-Bit Resolution Available in a 4mm x 4mm, 24-Pin TQFN Package or 16-Pin TSSOP
Hardware-Selectable to Zero/Midscale DAC Output on Power-Up or Reset
Double-Buffered Input Registers
Active-Low LDAC Asynchronously Updates DAC Outputs Simultaneously
Active-Low READY Facilitates Daisy Chaining
High-Performance 10ppm/°C Internal Reference
Guaranteed Monotonic Over All Operating Conditions
Wide +2.7V to +5.25V Supply Range
Rail-to-Rail Buffered Output Operation
Low Gain Error (Less Than ±0.5%FS) and Offset (Less Than ±10mV)
30MHz 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
CMOS-Compatible Inputs with Hysteresis
Low-Power Consumption (ISHDN = 2μA max)
Applications
Automatic Test Equipment
Automatic Tuning
Communication Systems
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power-Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources