Maxim Integrated, DAC Triple 8 bit- Microwire, Parallel, QSPI, SPI, 14-Pin SO

Mängdrabatt möjlig

Antal (1 förpackning med 2 enheter)*

219,07 kr

(exkl. moms)

273,838 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 20 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
2 - 8109,535 kr219,07 kr
10 - 2499,23 kr198,46 kr
26 - 9894,64 kr189,28 kr
100 +84,56 kr169,12 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
190-5087
Tillv. art.nr:
MAX512CSD+
Tillverkare / varumärke:
Maxim Integrated
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Maxim Integrated

Architecture

R-2R

Resolution

8 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

3

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Maximum Settling Time

70µs

Digital Interface Type

Microwire, Parallel, QSPI, SPI

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Dual, Single

Typical Single Supply Voltage

4.5 to 5.5 V

Minimum Operating Temperature

0 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

70 °C

Operate from a Single +5V (MAX512) or +3V (MAX513) Supply, or from Bipolar Supplies
Low Power Consumption
1mA Operating Current
<1μA Shutdown Current
Unipolar or Bipolar Outputs
5MHz, 3-Wire Serial Interface
SPI, QSPI, and Microwire Compatible
Two Buffered, Bipolar-Output DACs (DACs A/B)
Independently Programmable Shutdown Mode
Space-Saving 14-Pin SO/DIP Packages
Pin and Software Reset
Applications
Digital Gain and Offset Control
Programmable Attenuators
Programmable Current Sources
Programmable Voltage Sources
RF Digitally Adjustable Bias Circuits
VCO Tuning

relaterade länkar