Microchip, DAC 12 bit-, 8-Pin MSOP
- RS-artikelnummer:
- 598-564
- Tillv. art.nr:
- MCP4821T-E/MS
- Tillverkare / varumärke:
- Microchip
Antal (1 rulle med 2500 enheter)*
64 175,00 kr
(exkl. moms)
80 225,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 2500 + | 25,67 kr | 64 175,00 kr |
*vägledande pris
- RS-artikelnummer:
- 598-564
- Tillv. art.nr:
- MCP4821T-E/MS
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Integral Nonlinearity Error | 12LSB | |
| Number of DAC Channels | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Integral Nonlinearity Error 12LSB | ||
Number of DAC Channels 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital to analogue converter is designed for precision and flexibility in various applications. Ideal for those seeking to integrate advanced features into their projects, it boasts a dual-channel output capability. The integration of SPI interface ensures compatibility with myriad microcontrollers, making it the go-to choice for enthusiasts and professionals alike. Users will appreciate its low power consumption, which is essential in battery-operated devices, while the on-chip potentiometer provides added convenience, reducing the need for external components. The ease of integration combined with excellent linearity and low noise performance empowers developers to create high-quality audio, sensor applications, and instrumentation systems with minimal effort.
Dual channel output delivers versatility for various applications
Integrated SPI interface streamlines communication with microcontrollers
Low power consumption is ideal for battery operated devices
On chip potentiometer simplifies design and reduces component count
Excellent linearity enhances performance in sensitive applications
Low noise characteristics contribute to cleaner outputs
Small footprint facilitates integration into space constrained designs
Integrated SPI interface streamlines communication with microcontrollers
Low power consumption is ideal for battery operated devices
On chip potentiometer simplifies design and reduces component count
Excellent linearity enhances performance in sensitive applications
Low noise characteristics contribute to cleaner outputs
Small footprint facilitates integration into space constrained designs