Analog Devices, DAC Dual 8 bit-, 500ksps, ±2LSB Parallel, 20-Pin PDIP
- RS-artikelnummer:
- 427-020
- Tillv. art.nr:
- DAC8228FPZ
- Tillverkare / varumärke:
- Analog Devices
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 427-020
- Tillv. art.nr:
- DAC8228FPZ
- Tillverkare / varumärke:
- Analog Devices
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
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 8 bit | |
| Conversion Rate | 500ksps | |
| Full Scale Error | ±2LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Settling Time | 5µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 12 V, 15 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 26.16 x 6.35 x 3.3mm | |
| Maximum Operating Temperature | 85 °C | |
| Välj alla | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 500ksps | ||
Full Scale Error ±2LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Settling Time 5µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 12 V, 15 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 26.16 x 6.35 x 3.3mm | ||
Maximum Operating Temperature 85 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices