RS PRO Brun Diamantpasta 25 μm kornstorlek, 10 ml flaska
- RS-artikelnummer:
- 218-7008
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
581,33 kr
(exkl. moms)
726,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 55 enhet(er) från den 12 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 581,33 kr |
*vägledande pris
- RS-artikelnummer:
- 218-7008
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Diamantpasta | |
| Färg | Brun | |
| Kornstorlek | 25 μm | |
| Flaskstorlek | 10ml | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Diamantpasta | ||
Färg Brun | ||
Kornstorlek 25 μm | ||
Flaskstorlek 10ml | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
RS PRO Brown Diamond Paste 25 μm Grade, 10 ml Bottle
Polish, sharpen and clean your surfaces with this RS PRO water-based synthetic diamond paste. It's suitable for smoothing stone, metal, ceramic, glass and other mineral products thanks to the paste's microscopic diamond particles that act as an abrasive.
The paste is packaged in 5 g syringes to help you distribute it evenly on the surface you wish to clean before polishing. Both the syringe label and the paste are colour-coded, so you can easily identify which grade of grit it is and use the one you need for your specific application.
The grit size of the paste is 25 μm, so it's a good choice for removing residue from surfaces. It uses De Beers™ synthetic diamonds for a long-lasting cutting performance. You can use this paste to polish items such as precision tools in a variety of industries.
Features and Benefits
Relaterade länkar
- RS PRO Brun Diamantpasta 14 μm kornstorlek, 10 ml flaska
- RS PRO Vit Diamantpasta 90 μm kornstorlek, 10 ml flaska
- RS PRO Röd Diamantpasta 8 μm kornstorlek, 10 ml flaska
- RS PRO Grön Diamantpasta 3 μm kornstorlek, 10 ml flaska
- RS PRO Lila Diamantpasta 45 μm kornstorlek, 10 ml flaska
- RS PRO Orange Diamantpasta 60 μm kornstorlek, 10 ml flaska
- RS PRO Gul Diamantpasta 6 μm kornstorlek, 10 ml flaska
- RS PRO Grå Diamantpasta 1/10 μm kornstorlek, 10 ml flaska