Polyhex Kupolkamera för användning med DEBIX Model A and B Single Board Computers

Antal (1 enhet)*

237,25 kr

(exkl. moms)

296,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 77 enhet(er) från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +237,25 kr

*vägledande pris

RS-artikelnummer:
267-2983
Tillv. art.nr:
Camera 500A
Tillverkare / varumärke:
Polyhex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Polyhex

Typ av tillbehör

Kupolkamera

Produkttyp

Tillbehör till utvecklings-kit

För användning med

DEBIX Model A and B Single Board Computers

Standarder/godkännanden

RoHS

COO (ursprungsland):
CN
Introducing the DEBIX Camera 500A Module, a cutting-edge imaging solution designed to deliver superior visual capture capabilities. Harnessing the advanced OV5640 sensor with a remarkable 5-megapixel still resolution, this module is engineered to deliver photos and videos that closely mirror the human visual experience. With an integrated infrared filter, versatile auto-focus functionality, and three dynamic video modes, it outshines its predecessor, the 200A, by offering enhanced frame rates at lower resolutions and the ability to capture full HD videos at 30fps.

Key Benefits of the DEBIX Camera 500A Module


High-Resolution Imaging: Captures detailed 5-megapixel still images for precise visual data.;Realistic Visuals: Features an infrared filter for true-to-life photos and videos mirroring human vision.;Versatile Video Modes: Supports three dynamic video modes for flexible recording at varying resolutions and frame rates.;Improved Frame Rates: Delivers higher frame rates at lower resolutions for smoother video capture.;Wide Field of View: Offers a wide 72-degree diagonal FOV, enhancing coverage for diverse tech applications.

Compatibility


It’s fully compatible with DEBIX Model A and DEBIX Model B for seamless integration and supports use with DEBIX SOM A I/O Board through an add-on board for expanded functionality.

Relaterade länkar