Polyhex Kupolkamera för användning med DEBIX Model A and B Single Board Computers

Antal (1 enhet)*

59,51 kr

(exkl. moms)

74,39 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 83 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +59,51 kr

*vägledande pris

RS-artikelnummer:
267-2982
Tillv. art.nr:
Camera 200A
Tillverkare / varumärke:
Polyhex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Polyhex

Produkttyp

Tillbehör till utvecklings-kit

Typ av tillbehör

Kupolkamera

För användning med

DEBIX Model A and B Single Board Computers

Standarder/godkännanden

No

COO (ursprungsland):
CN
Introducing the DEBIX Camera 200A Module, a compact imaging solution designed for applications requiring advanced visual capabilities.

Key Benefits of the DEBIX Camera 200A Module


Compact and Powerful: The DEBIX Camera 200A Module, equipped with the GC2145 sensor, delivers a high still resolution of 2 megapixels and supports 1600 x 1200 video recording at 20fps in a tiny form factor.;Versatile Field of View: Boasting a wide 76-degree diagonal FOV, along with 60 degrees horizontal and 50 degrees vertical FOV, this module offers expansive coverage for diverse tech applications.;Flexible Connectivity: Includes a 15cm flexible flat cable for seamless connection to the CSI input connector on DEBIX Model A and DEBIX Model B, ensuring convenient integration into existing setups.

Video and Focus Options


2-megapixel still resolution and a video mode of 1600 x 1200 at 20fps.;Fixed focus by default, with the option to switch to auto-focus for enhanced flexibility.

Compatibility


It’s fully compatible with DEBIX Model A and DEBIX Model B for easy integration into existing tech configurations and supports use with DEBIX SOM A I/O Board through an add-on board, providing expanded functionality for tailored project requirements.

Relaterade länkar