DFRobot FIT0748 Conductive Stainless Thread
- RS-artikelnummer:
- 247-3239
- Tillv. art.nr:
- FIT0748
- Tillverkare / varumärke:
- DFRobot
Antal (1 enhet)*
70,09 kr
(exkl. moms)
87,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- Dessutom levereras 14 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 70,09 kr |
*vägledande pris
- RS-artikelnummer:
- 247-3239
- Tillv. art.nr:
- FIT0748
- Tillverkare / varumärke:
- DFRobot
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
| Brand | DFRobot | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Conductive Stainless Thread | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand DFRobot | ||
Product Type Development Kit Accessory | ||
Accessory Type Conductive Stainless Thread | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot smooth stainless steel fiber conductive sewing thread. It features small resistance, good thermal conductivity, high melting point and high-temperature resistance. One roll has 1m sewing thread, and about 2Ωper 1m. The diameter of the wire is 0.96mm. It can be used for making touchscreen gloves, anti-static clothing, wearable electronic equipment, anti-static brush, driving LED and other small current electronic components.
Low resistance and stable resistivity
High-temperature resistance 650°C, melting point 1350°C
Safe to wash, reusable
Relaterade länkar
- DFRobot Development Kit
- DFRobot Development Board Microcontroller Development Kit DFR0478
- DFRobot FIT0647 Silicone Sleeve for use with HUSKYLENS
- DFRobot Gravity Series Starter Kit LattePanda
- DFRobot Expansion Board Development Kit for SEN015 Arduino
- DFRobot SEN0352 Ultrasonic Distance Sensor for Sensor
- DFRobot FIT0988 Adapter for use with LattePanda Mu Compute Module
- DFRobot FIT0982 Heatsink for use with LattePanda Mu Compute Module