DFRobot FIT0988 Adapter for use with LattePanda Mu Compute Module

Antal (1 enhet)*

490,62 kr

(exkl. moms)

613,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 46 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +490,62 kr

*vägledande pris

RS-artikelnummer:
327-858
Tillv. art.nr:
FIT0988
Tillverkare / varumärke:
DFRobot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DFRobot

Accessory Type

Adapter

Product Type

Development Kit Accessory

For Use With

LattePanda Mu Compute Module

Standards/Approvals

FCC, UL, CE

COO (Country of Origin):
CN
The DFRobot Adapter is a versatile power adapter equipped with three types of plugs: American, European, and British, making it suitable for use in different regions. The adapter features a straight head and a plum blossom tail design, providing stable and reliable power for various devices. Whether for home office, travel, or other occasions, it can provide long-lasting power support for your devices.

Rated Voltage is 19V

Rated power is 90W

Dimensions are 127.0 x 51.0 x 30.5 mm

DC Cable Length is 1800mm

Power Cord Length is 1000mm

relaterade länkar