MikroElektronika MIKROE-938

Mängdrabatt möjlig

Antal (1 enhet)*

210,11 kr

(exkl. moms)

262,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4210,11 kr
5 - 9199,58 kr
10 +189,06 kr

*vägledande pris

RS-artikelnummer:
168-3100
Tillv. art.nr:
MIKROE-938
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Development Kit Accessory

Standards/Approvals

No

Connect shield is an extension board pin-compatible with all mikromedia boards, which allows you to easily establish connections between your mikromedia board and the surrounding electronics. On-board hi-quality screw terminals allow you to connect each pin quickly and without soldering. This is especially convenient in prototype development, but also enables you to integrate the mikromedia board as a final product. Prototyping breadboard area is also available for placing additional components and expanding the base functionality with custom features. Board comes with two female sockets 1x26 pin.

relaterade länkar