MikroElektronika MIKROE-6637 Development Board for use with MIKROE Planet Debug

Antal (1 enhet)*

6 055,71 kr

(exkl. moms)

7 569,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 055,71 kr

*vägledande pris

RS-artikelnummer:
665-139
Tillv. art.nr:
MIKROE-6637
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Development Kit Accessory

Accessory Type

Development Board

For Use With

MIKROE Planet Debug

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika Planet Debug Backplane 1 UNI CODEGRIP unit is a hardware panel that serves as the physical mounting surface for embedded setups used with MIKROE’s Planet Debug remote development service. It features an integrated UNI CODEGRIP Wi-Fi debugger, input connectors for 12VDC power, and multiple regulated output voltages (1.8V, 3.3V, and 5V), all derived from a single user-supplied source. A clearly marked DRILL AREA allows for safe mechanical modifications such as attaching motors or sensors, while the clean front layout supports flexible setup arrangements.

Serves as the foundation for embedded project installation

Enables remote access, monitoring, and control in real time

Integrates with NECTO Studio IDE

Ideal for education, hardware testing labs, and remote development

Supports Planet Debug Backplane 1 UNI CODEGRIP unit

Allows engineers to work with real hardware remotely via Planet Debug service

relaterade länkar