KKSB Utvecklingskortlåda, Vit, Svart, för användning med Odroid XU4Q

Mängdrabatt möjlig

Antal (1 enhet)*

193,70 kr

(exkl. moms)

242,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Håller på att utgå
  • Slutlig(a) 32 enhet(er), redo att levereras

Enheter
Per enhet
1 - 4193,70 kr
5 - 9188,30 kr
10 +184,93 kr

*vägledande pris

RS-artikelnummer:
230-6168
Tillv. art.nr:
110236
Tillverkare / varumärke:
KKSB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

KKSB

Produkttyp

Utvecklingskortlåda

För användning med

Odroid XU4Q

Färg

Vit, Svart

Extern bredd

75mm

Kroppmaterial

Aluminium

Extern höjd

40mm

Typ av utskärning

GPIO

Standarder/godkännanden

RoHS

The KKSB Aluminium case for ODROID XU4Q comes with a fan to keep the XU4q cool. The top of the case has a wide square space that makes it possible to use a taller heatsink or the normal blue one. KKSB ODROID XU4 case is made of high-grade aluminium and it is available in a black and white colour combination. The KKSB Odroid XU4Q case with fan (included) is an effective solution for those that are looking for a case that can both protect and also provide efficient cooling. This case allows the original heatsink to be directly open to the external environment, also with the potential for other heatsinks to be fitted to the board.

Features a small fan

A square-shaped big opening to accommodate any heatsink you want to use

The case also contains an extension for pushbutton so that you could press the button without having to remove the enclosure

A simple push-button allows the board to be switched on, without the need to open the case

Relaterade länkar