KKSB Utvecklingskortlåda, Vit, Svart, för användning med ODROID XU4 Board

Mängdrabatt möjlig

Antal (1 enhet)*

122,58 kr

(exkl. moms)

153,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 19 enhet(er), redo att levereras

Enheter
Per enhet
1 - 4122,58 kr
5 - 9119,81 kr
10 +118,08 kr

*vägledande pris

RS-artikelnummer:
230-6167
Tillv. art.nr:
110228
Tillverkare / varumärke:
KKSB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

KKSB

För användning med

ODROID XU4 Board

Produkttyp

Utvecklingskortlåda

Färg

Vit, Svart

Extern bredd

75mm

Kroppmaterial

Aluminium

Extern höjd

40mm

Typ av utskärning

GPIO

Standarder/godkännanden

RoHS

The KKSB Odroid XU4 aluminium case is a 2-piece enclosure. Both the lid and bottom are made of aluminium. The walls are flexible enough to let you easily fit the board inside the case. It has metal case for Odroid XU4. The top of the case lid features air-vent in a circular pattern. a blue push button makes it possible to start the case easy from outside the case. The major ports of the board are still directly accessible through the case, with 4 rubber feet ensuring the case will be stable and reliably sit on most surfaces.

Ease of assembly is facilitated through simply by mounting the board within the case, thereafter securely fastening with the screws provided.The case is respectfully styled in a two-tone finish.

Designed and manufactured by KKSB-Cases

Made of high-grade aluminium

Available in Black & White colour combination

Compatible with Heatsink and cooling fan

4 pcs pan head screws

Rubber feet

Relaterade länkar