RS PRO Avkalkningsmedel Skalförebyggande åtgärder Central Heating Systems

Mängdrabatt möjlig

Antal (1 enhet)*

235,36 kr

(exkl. moms)

294,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 36 enhet(er) är redo att levereras
  • Plus 21 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 54 enhet(er) från den 28 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
1 - 4235,36 kr
5 - 9228,05 kr
10 +220,58 kr

*vägledande pris

RS-artikelnummer:
894-6941
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Kemisk typ

Skalförebyggande åtgärder

Produkttyp

Avkalkningsmedel

För användning med

Central Heating Systems

Standarder/godkännanden

REACH Regulation (EC) No 1907/2006, CLP Regulation (EC) No 1272/2008

RoHS-status: Undantagen

COO (ursprungsland):
GB

RS PRO Central Heating Corrosion Inhibitor and Descaler (1L)


A quick, efficient, and powerful corrosion inhibitor suitable for use with new and existing central heating systems. Designed to create a barrier between the metal and corrosive liquids and gases extending system life and reducing maintenance. ;Created for easy application directly into the system the inhibitor not only prevents the build up of corrosion but works on contact with sludge, limescale, flux and other debris reducing boiler noise and hydrogen gassing.;An environmentally friendly, cost effective and powerful corrosion protection suitable for use with all types of metal and systems.

Features and Benefits


1L Corrosion inhibitor;Easy application through filling loop valve or radiator;Effectively inhibits corrosion and scale;Fast acting;Suitable for use with new and existing central heating systems;Safe for use with all metals ;Environmentally friendly

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Relaterade länkar