Phoenix Contact DC-nätaggregat 72 W 264V dc 24V dc
- RS-artikelnummer:
- 135-668
- Tillv. art.nr:
- 2900904
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
1 707,66 kr
(exkl. moms)
2 134,58 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 16 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 707,66 kr |
*vägledande pris
- RS-artikelnummer:
- 135-668
- Tillv. art.nr:
- 2900904
- Tillverkare / varumärke:
- Phoenix Contact
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
| Varumärke | Phoenix Contact | |
| Produkttyp | DC-nätaggregat | |
| Maximal utgångsspänning | 24V dc | |
| Utström | 3A | |
| Ström | 72W | |
| Vikt | 744.5g | |
| Standarder/godkännanden | RoHS, CHINA RoHS, EAC approval, EU REACH SVHC | |
| Maximal ingångsspänning | 264V dc | |
| Minsta ingångsspänning | 96V | |
| Välj alla | ||
|---|---|---|
Varumärke Phoenix Contact | ||
Produkttyp DC-nätaggregat | ||
Maximal utgångsspänning 24V dc | ||
Utström 3A | ||
Ström 72W | ||
Vikt 744.5g | ||
Standarder/godkännanden RoHS, CHINA RoHS, EAC approval, EU REACH SVHC | ||
Maximal ingångsspänning 264V dc | ||
Minsta ingångsspänning 96V | ||
- COO (ursprungsland):
- DE
Phoenix Contact VMT Series PC Power Supply, 24V DC Output Voltage, 72 W Power Rating - 2900904
This power supply offers efficient AC-DC power conversion suited for various industrial applications. With an input voltage range of 96 to 264V and a nominal output voltage of 24V, this unit delivers a robust power rating of 72W. Weighing 744.5g, it is designed to provide reliable power solutions for PC applications while meeting the demands of automation and control systems.
Features & Benefits
• High-efficiency power supply unit with minimal energy loss
• 3A output current supporting various electronic devices
• Single output configuration for streamlined connections
• Designed for input frequencies from 47Hz to 63Hz
• COMBICON connectors ensure secure and stable connections
• Adheres to environmental standards for safe use
Applications
• Used with industrial PCs in automation environments
• Ideal for powering control systems in mechanical
• Suitable for electronic designs where 24V is required
• Perfect for external power supply in IP65 housing solutions
How does the input voltage range enhance compatibility with different systems?
This unit's wide input voltage range of 96 to 264V allows it to operate effectively across various power systems and conditions, ensuring that it can adapt to fluctuating voltage levels commonly seen in industrial environments.
What advantages does the output current provide in practical usage?
With a robust output current of 3A, this power supply can efficiently support a variety of devices, ensuring stable and adequate power delivery for continuous operation in demanding applications.
What makes this unit suitable for external use?
The integration of COMBICON connectors facilitates swift and secure connections, making it suitable for external applications where reliability and ease of installation are critical for operational efficiency.
Relaterade länkar
- Phoenix Contact TRIO Nätaggregat Nätaggregat 240V ac AC 24V dc AC 72 W
- Phoenix Contact UNO POWER Switchande nätaggregat Nätaggregat för DIN-skena 264V ac AC 24V dc DC 100 W
- WAGO 787 Switchande nätaggregat Nätaggregat för DIN-skena 264V ac AC 24V dc DC 72 W
- Phoenix Contact UNO POWER Omkopplingsläge Nätaggregat för DIN-skena 264V ac AC 24V dc DC 90 W
- Phoenix Contact STEP POWER Omkopplingsläge Nätaggregat för DIN-skena 264V ac AC 24V dc DC 12 W
- Phoenix Contact UNO POWER Omkopplingsläge Nätaggregat för DIN-skena 264V ac AC 24V dc DC 60 W
- Phoenix Contact UNO POWER Omkopplingsläge Nätaggregat för DIN-skena 264V ac AC 24V dc DC 100 W
- Phoenix Contact UNO POWER Omkopplingsläge Nätaggregat för DIN-skena 264V ac AC 24V dc DC 30 W