RS PRO DC-motor, Borstlös, Hastighet 5170rpm, 12V dc 0.019 Nm, 0.63A 20 mm

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

1 180,29 kr

(exkl. moms)

1 475,36 kr

(inkl. moms)

RS-artikelnummer:
216-3784
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Matningsspänning

12V dc

Produkttyp

DC-motor

Undertyp

Borstlös

Utgångshastighet

5170rpm

Axeldiameter

20mm

Typ av fäste

Skruv

Maximalt utgångsvridmoment

0.019Nm

Strömsklass

0.63A

Material

Stål

Axellängd

6.4mm

Längd

14mm

Djup

21.2mm

Bredd

21.2mm

Standarder/godkännanden

No

COO (ursprungsland):
CN

RS PRO Brushless DC Motor


Introducing the range of RS PRO Brushless DC Motors (BLDC), a high-quality electric motor that uses an electronic motor controller and Hall-effect sensors to deliver reliable and optimum speed to the machines it's connected to. Thanks to the simple brushless design, this motor is suited to long-life applications with minimal upkeep, making it the ideal low-maintenance solution for a range of applications.

Features and Benefits:


  • This range of RS PRO brushless DC motors is built from high-quality materials that ensure efficient power and consistent torque output for optimum performance

  • The simple brushless design offers a longer-lasting motor, less maintenance and is also quieter than its brushed counterpart

  • The sensors provide speed-control feedback to provide superior performance and high efficiency in all applications

  • Technical Features:


  • Supply voltage of 12 V DC

  • Output speed of 5170 rpm

  • Maximum output torque of 0.019 Nm

  • Current rating of 0.63 A

  • Hall effect sensors with 120° electrical angle

  • Applications:


    DC Motors are incredibly versatile pieces of equipment that can be used in a range of applications. They are generally found in devices or used in applications where effective speed control is required and are particularly useful in industrial and heavy-duty domestic applications thanks to their high performance over long periods of time. Some of the products DC motors are used in are:

  • Washing Machines

  • Vacuum Cleaners

  • Air Conditioners

  • Fans

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar