TRACOPOWER TEC 2WI, Vout 12V dc, Vin 75V dc 167 mA, Vin 18V DC/DC-omvandlare 2 W -40 °C 93 °C Kretskort

Tillfälligt slut
RS-artikelnummer:
174-2145
Tillv. art.nr:
TEC 2-4812WI
Tillverkare / varumärke:
TRACOPOWER
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

TRACOPOWER

Utspänning 1

12V dc

Produkttyp

DC/DC-omvandlare

Maximal ingångsspänning

75V dc

Minsta ingångsspänning

18V

Utström 1

167mA

Typ av fäste

Kretskort

Inmatningsförhållande

4:1

MTBF

6621000h

Antal utgångar

1

Isolationsspänning

1.6kV dc

Kapseltyp

SIP-8

Maximal uteffekt

2W

Standarder/godkännanden

RoHS

Bredd

9.1mm

Serie

TEC 2WI

Djup

11.2mm

Längd

21.8mm

Minsta arbetsstemperatur

-40°C

Maximal arbetstemperatur

93°C

Effektivitet

82%

COO (ursprungsland):
TW

Traco Power DC-DC Converter, 1.6kV DC Isolation Voltage, 82% Efficiency - TEC 2WI Series - TEC 2-4812WI


Level out the power feed to your circuit using this DC-DC converter from Traco Power. It accepts an input voltage range between 18 and 75V DC, then steps it down to a standard output of 12V DC. The unit delivers an isolation voltage of 1.6kV DC between the input and output sides to help prevent electrical hazards. With an efficiency rating of 82%, it lets out minimal energy as heat waste, so it runs cool and saves you the hassle of mounting a heat sink on your board.

Features & Benefits


• Continuous short-circuit protection to withstand faulty currents

• Remote On/Off function for operation from a distance

• Low output ripple and noise of 75mVp-p for minimal signal disruptions

• Plastic case delivers insulation protection to prevent electric shocks

Applications


• Audio-visual equipment

• Medical technology

• HVAC systems

• Rail transportation

How do I mount this converter?


The unit is designed to be PCB-mounted. You can achieve a firm fix by simply punching the pins through your board and soldering them in place.

What size is the device?


This converter has compact external dimensions of 9.1 (L) x 21.8 (W) x 11.2mm (D) to make sure it fit neatly into small spaces.

Relaterade länkar