TRACOPOWER TEC 2, Vout 15V, Vin 18V 134 mA, Vin 9V DC/DC-omvandlare 2 W -40 °C 95 °C Kretskort

Tillfälligt slut
RS-artikelnummer:
174-2101
Tillv. art.nr:
TEC 2-1213
Tillverkare / varumärke:
TRACOPOWER
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

TRACOPOWER

Utspänning 1

15V

Produkttyp

DC/DC-omvandlare

Minsta ingångsspänning

9V

Maximal ingångsspänning

18V

Utström 1

134mA

Typ av fäste

Kretskort

Inmatningsförhållande

2:1

MTBF

6621000h

Antal utgångar

1

Isolationsspänning

1.6kV

Maximal uteffekt

2W

Kapseltyp

SIP-8

Bredd

9.1mm

Serie

TEC 2

Djup

11.2mm

Längd

21.8mm

Standarder/godkännanden

RoHS

Maximal arbetstemperatur

95°C

Minsta arbetsstemperatur

-40°C

Effektivitet

84%

COO (ursprungsland):
TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +95°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Relaterade länkar