RS PRO D Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub

Mängdrabatt möjlig

Antal (1 enhet)*

102,21 kr

(exkl. moms)

127,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 58 enhet(er) är redo att levereras
  • Plus 55 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 200 enhet(er) från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4102,21 kr
5 - 996,66 kr
10 +91,73 kr

*vägledande pris

RS-artikelnummer:
243-0368
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

COO (Country of Origin):
TW

RS PRO D-Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub


Connect a serial device, such as a modem, to your computer with this RS PRO male to female D-sub adapter. It allows your computer to send and receive data one bit at a time.


This compact unit's gold-plated brass contacts provide high corrosion resistance and enhanced electrical conductivity. It's handy for connecting PCs to older devices, including printers and gaming consoles.


A serial port like this one can be used to communicate with GPS (global positioning system) receivers, LED (light-emitting diode) displays and barcode scanners. RS PRO engineers have carefully tested this device to ensure its quality. It complies with the EU's Restriction of Hazardous Substances (RoHS) guidelines, so it contains only the bare minimum of dangerous materials.

Features and Benefits



  • Mini serial port adaptor

  • Converts from 9 way D-sub to 25 way D-sub


relaterade länkar