RS PRO D Sub Adapter Male 25 Way D-Sub to Female 9 Way D-Sub

Mängdrabatt möjlig

Antal (1 enhet)*

300,05 kr

(exkl. moms)

375,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 159 enhet(er) från den 19 januari 2026
  • Dessutom levereras 72 enhet(er) från den 19 januari 2026
  • Dessutom levereras 200 enhet(er) från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4300,05 kr
5 - 9284,48 kr
10 +269,25 kr

*vägledande pris

RS-artikelnummer:
243-0352
Distrelec artikelnummer:
304-05-552
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

COO (Country of Origin):
TW

RS PRO D-Sub Adaptor Male 25 Way D-Sub to Female 9 Way D-Sub


Use this RS PRO male to female D-sub adaptor to connect a serial device, such as a modem, to your computer. It enables your PC (personal computer) to transmit or receive data one bit at a time.
This unit has gold-plated brass contacts offering good resistance against corrosion and increased electrical conductivity. It's compact in size and useful for connecting older devices like printers and gaming consoles to computers.
You will also find a serial port such as this one used as a communication device for GPS (global positioning system) receivers, LED (light-emitting diode) displays and barcode scanners. This unit has been professionally tested for RS PRO by engineers to ensure its quality. It contains only minimum amounts of harmful materials so it complies with the EU's Restriction of Hazardous Substances (RoHS) guidelines.

Features and Benefits


• Mini serial port adaptor
• Converts from 25 way D-sub to 9 way D-sub
• Current rating of 3 A
• Tin-plated shell

relaterade länkar