RS PRO Side Cutters

Antal (1 enhet)*

244,68 kr

(exkl. moms)

305,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
  • Plus 6 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 29 enhet(er) från den 17 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +244,68 kr

*vägledande pris

RS-artikelnummer:
249-8677
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

160 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

2.59mm

COO (Country of Origin):
IT

RS PRO Bevelled Edge Cutter


A professional and strong bevelled edge cutter designed for the cutting of thick wire and resistant materials delivering a cutting force of up to 15kg.

Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use

The RS PRO bevelled edge cutter is suitable for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.

Features and Benefits


  • Maximum cutting capacity of 2.59mm (10AWG)

  • Jaw length of 14mm

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Cutting force of 15kg

  • Overall Length of 160mm

  • Steel Thickness of 3mm

  • Weight of 105g

Why RS PRO?


Looking to reduce costs but keep the same quality?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

relaterade länkar