RS PRO DIN Rail Mounted Current Transformer, 630A Input, 3 x 630A, 330 mV Output, 31 x 31mm Bore, 330 mV
- RS-artikelnummer:
- 264-1003
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
823,56 kr
(exkl. moms)
1 029,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 9 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 823,56 kr |
| 5 - 9 | 790,61 kr |
| 10 - 24 | 757,68 kr |
| 25 - 49 | 724,64 kr |
| 50 + | 691,82 kr |
*vägledande pris
- RS-artikelnummer:
- 264-1003
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Current Ratio | 3 x 630A | |
| Bore Size | 31 x 31mm | |
| Transformer Type | DIN Rail Mounted | |
| Sensor Technology | Current Transformer | |
| Supply Voltage | 330 mV | |
| Input Current | 630A | |
| Output Current | 330 mV | |
| Overall Height | 90mm | |
| Overall Width | 140mm | |
| Overall Depth | 54mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | 40°C | |
| Mounting Type | Busbar, Foot, DIN Rail | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Current Ratio 3 x 630A | ||
Bore Size 31 x 31mm | ||
Transformer Type DIN Rail Mounted | ||
Sensor Technology Current Transformer | ||
Supply Voltage 330 mV | ||
Input Current 630A | ||
Output Current 330 mV | ||
Overall Height 90mm | ||
Overall Width 140mm | ||
Overall Depth 54mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature 40°C | ||
Mounting Type Busbar, Foot, DIN Rail | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
RS PRO Three Phase 630 A, 330mV Output Plug and Play, Current Transformer, RJ45 Easywire Connection
From RS PRO this is the three phase 630 A Plug and Play current transformer part of the easywire family of current transformers and energy meters all designed for quick and easy connection saving you up to 90% installation time compared to standard current transformer and meter installations. The RS PRO three phase current transformer will monitor the current in industrial and commercial equipment applications plus the built-in limiting circuitry of the current transformers secondary is always under load clamped to a safe level meaning the output connection can be disconnected safely while under load. The design of the current transformer is complete with Snap-on DIN rail fixing, captive busbar location screw fixings, insulated busbar location feet, sealable (anti-tamper) RJ45 horizontal connection sockets plus the current transformer has moulded loaded direction indication arrows on the transformer shoulders.
Features & Benefits
- 3-Phase, 630 A
- Accuracy Class 1 to IEC/EN60044-8, IEC/EN61869-2
- IP40 Housing, IP20 Terminals
- Sealable RJ45 Easywire connection 330mV
- Passing cable primary winding
- Rj45 connection secondary winding
- 45 mm Bar centres
- 140 mm width
- 31 mm x 31 mm Apertures
- Weight 680 g
- Part of the easywire RS PRO range of current transformers
- Built-in limiting circuitry
- 47 to 63 Hz frequency
- 100% Rated current
- Dry transformer, air insulation Class B
- Made from Self-extinguishing polycarbonate
- Foot, Busbar or Snap-on 35 mm DIN rail mounting
- Easy operation and install, saves 90% installation time
Applications
- Monitoring current within industrial and commercial applications
What does the Easywire design provide?
- Allows for plug-in connectors to be used in current transformers and energy meters
- RJ45 leads connect between 3-Phase meters and current transformers
- Excellent labour savings
- Eliminates wiring errors
- Increased safety
- No need for shorting terminals
- Easy, quick, simple plug-in connection for current and voltage inputs/outputs
- Reduced testing time
- EMC Tested and CE Certified
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
relaterade länkar
- RS PRO DIN Rail Mounted Current Transformer 3 x 400A 31 x 31mm Bore, 330 mV
- RS PRO DIN Rail Mounted Current Transformer 3 x 12500A 50 x 54mm Bore, 330 mV
- RS PRO DIN Rail Mounted Current Transformer 3 x 250A 25 x 21mm Bore, 330 mV
- RS PRO DIN Rail Mounted Current Transformer 3 x 125A 30 x 15.5mm Bore, 330 mV
- RS PRO DIN Rail Mounted Current Transformer 3 x 800A 50 x 54mm Bore, 330 mV
- RS PRO DIN Rail Mounted Current Transformer 3 x 1600A 50 x 54mm Bore, 330 mV
- RS PRO DIN Rail Mounted Current Transformer 3 x 60A 30 x 15.5mm Bore, 330 mV
- RS PRO DIN Rail Mounted Current Transformer 3 x 125A 25 x 21mm Bore, 330 mV