RS PRO DIN Rail Mounted Current Transformer, 125A Input, 3 x 125A, 330 mV Output, 30 x 15.5mm Bore, 330 mV

Mängdrabatt möjlig

Antal (1 enhet)*

637,02 kr

(exkl. moms)

796,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4637,02 kr
5 - 9611,52 kr
10 - 24585,98 kr
25 - 49560,67 kr
50 +535,14 kr

*vägledande pris

RS-artikelnummer:
264-0998
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Current Ratio

3 x 125A

Bore Size

30 x 15.5mm

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Supply Voltage

330 mV

Input Current

125A

Output Current

330 mV

Overall Height

80mm

Overall Width

76mm

Overall Depth

76mm

Minimum Temperature

-25°C

Maximum Temperature

40°C

Mounting Type

Busbar, Foot, DIN Rail

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO Three Phase 125 A, 330mV Output Plug and Play, Current Transformer, RJ45 Easywire Connection


From RS PRO this is the three phase 125 A Plug and Play current transformer part of the easywire family of current transformers and energy meters all designed for quick and easy connection saving you up to 90% installation time compared to standard current transformer and meter installations. The RS PRO three phase current transformer will monitor the current in industrial and commercial equipment applications plus the built-in limiting circuitry of the current transformer’s secondary is always under load clamped to a safe level meaning the output connection can be disconnected safely while under load. The design of the current transformer is complete with Snap-on DIN rail fixing, captive busbar location screw fixings, insulated busbar location feet, sealable (anti-tamper) RJ45 horizontal connection sockets plus the current transformer has moulded loaded direction indication arrows on the transformer shoulders.

Features & Benefits


  • 3-Phase, 125 A

  • Accuracy Class 1 to IEC/EN60044-8, IEC/EN61869-2

  • IP40 Housing, IP20 Terminals

  • Sealable RJ45 Easywire connection 330mV

  • Passing cable primary winding

  • Rj45 connection secondary winding

  • Fits standard moulded circuit breaker frame sizes

  • 25 mm Bar centres

  • 76 mm width

  • 30 x 15 mm Apertures

  • Part of the easywire RS PRO range of current transformers

  • Built-in limiting circuitry

  • 47 to 63 Hz frequency

  • 100% Rated current

  • Dry transformer, air insulation Class B

  • Made from Self-extinguishing polycarbonate

  • Foot, Busbar or DIN rail mounting

  • Easy operation and install, saves 90% installation time

Applications


  • Monitoring current within industrial and commercial applications

What does the Easywire design provide?


  • Allows for plug-in connectors to be used in current transformers and energy meters

  • RJ45 leads connect between 3-Phase meters and current transformers

  • Excellent labour savings

  • Eliminates wiring errors

  • Increased safety

  • No need for shorting
  • terminals
  • Easy, quick, simple plug-in connection for current and voltage inputs/outputs

  • Reduced testing time

  • EMC Tested and CE Certified

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar