Microchip PAC1954T-E/4MX, High Side Current Monitor 16-Pin, VQFN

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
247-8747
Tillv. art.nr:
PAC1954T-E/4MX
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Package Type

VQFN

Pin Count

16

Mounting Type

Surface Mount

The Microchip PAC195X products are one, two, three and four-channel energy monitors, with bus voltage monitors and current sense amplifiers that feed high-resolution ADCs. The PAC195X-1 devices are for high-side current sensing. They are used in applications like Embedded computing, Networking, FPGA systems, low-voltage/high-power - AI, GPU, Industrial, Linux applications, notebook and tablet computing, cloud, Linux and server computing and optical networking modules. The device supported by computing platforms like Windows 10 driver, Arduino Library, Python script and MCC library.

High-side or low-side current monitor with one, two, three or four channels
100 mV Full-Scale Range (FSR) for current sense voltage
Programmable FSR from -50 mv to +50 mv
16-bit resolution for current measurements and external sense resistor sets the full-scale current range
Very low input current simplifies routing

Relaterade länkar