TSC200IST STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8

Antal (1 förpackning med 2 enheter)*

38,70 kr

(exkl. moms)

48,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 938 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
2 +19,35 kr38,70 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
240-7327
Tillv. art.nr:
TSC200IST
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Power Supply Type

Single, Dual

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

18V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

120dB

Number of Channels

2

Supply Current

5mA

Mount Type

Surface

Package Type

MiniSO8

Pin Count

8

Minimum Operating Temperature

-40°C

Width

3.9 mm

Length

4.9mm

Height

1.75mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Automotive Standard

No

The STMicroelectronics high-side current sense amplifier which delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from -16 to +80 V, whatever the supply voltage is. It is available with an amplification gain of 20 V/V. The TSC200 integrates an open-drain comparator with output latch function and an internal 0.6 V voltage reference connected to its input. External resistor divider can then set the switching threshold. This device fully operates over the broad supply voltage range of 2.7 to 18 V and over the industrial temperature range of -40 to +125 °C.

Wide common mode voltage

2.7 to 18 V supply voltage

Amplification gain: 20 V/V

0.6 V internal reference

Internal open-drain comparator

Latching capability on comparator

High accuracy

Relaterade länkar