TSC202IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- RS-artikelnummer:
- 215-023
- Tillv. art.nr:
- TSC202IYST
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 rulle med 4000 enheter)*
87 434,03 kr
(exkl. moms)
109 292,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 87 434,03 kr | 21,859 kr |
*vägledande pris
- RS-artikelnummer:
- 215-023
- Tillv. art.nr:
- TSC202IYST
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 18V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 1.8mA | |
| Mount Type | Surface | |
| Package Type | MiniSO8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | TSC | |
| Width | 6.2 mm | |
| Standards/Approvals | AEC-Q100, ANSI/ESD STM5.3.1, JEDEC standard JESD22-A114F, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Analogue Voltage | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 18V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 1.8mA | ||
Mount Type Surface | ||
Package Type MiniSO8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Height 1.75mm | ||
Series TSC | ||
Width 6.2 mm | ||
Standards/Approvals AEC-Q100, ANSI/ESD STM5.3.1, JEDEC standard JESD22-A114F, RoHS | ||
Maximum Operating Temperature 125°C | ||
Output Type Analogue Voltage | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High-side current sense amplifiers which deliver an analog voltage output. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80 V, whatever the supply voltage is. They are available with an amplification gain of 20 V/V for TSC200, 50 V/V for TSC201, and 100 V/V for TSC202.
Internal open drain comparator
Latching capability on comparator
SO8 and MiniSO8 package
Relaterade länkar
- TSC202IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC202IDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC202IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC201IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC200IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC201IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8